• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608607362 X551 Flap disc Diameter 115 mm Bore diameter 22.33 mm Grit size 60 Steel 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Disc shape: Straight design
Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.33 mm

Dim

(Ø) 115 mm

Grit size

60

Material suitability

Steel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616212 Bosch Accessories 2608607362 X551 Flap disc Diameter 115 mm Bore diameter 22.33 mm Grit size 60 Steel 1 pc(s)

Description

Impressive material removal rate - the X551 Expert for Metal has an impressive material removal rate for metal surfaces. The abrasive grain made of aluminum oxide reinforced with zirconium oxide and half-grain corundum enables the best material removal rates on metal with a long service life. In addition, the extremely robust X-fabric as a stable carrier provides durability and consistently high performance on difficult surfaces. The solid resin adhesive of the abrasive grains on the X-fabric ensures optimum grinding behavior. It is intended for deburring and preparing welding work on carbon steel, structural steel, aluminum and other non-ferrous metals as well as cast iron. It is also ideal for removing discoloration, deposits and surface defects. The X551 Expert for Metal is compatible with angle grinders. Available with carrier plates both angled and straight and made of glass fiber as well as plastic. With 22.23 mm bore diameter for standard angle grinder with clamping nut.

This text is machine translated.

Features

  • Good material removal rateX551 Expert for Metal with impressive material removal rate on metal surfacesExtremely robust X-fabric as a stable carrier for durability and consistently high performance with difficult materialSolid resin adhesive of the abrasive grains on X-fabric for wear resistance in hard useAbrasive grain made of aluminum oxide reinforced with zirconium oxide and half-grain corundum for best material removal, long service life

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)