• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608607789 Sandpaper roll Grit size 400 (L x W) 5 m x 115 mm 5 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.90)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sandpaper roll

Grit size

400

Length

5 m

Width

115 mm

Content

5 m

Dim

(L x W) 5 m x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508193 Bosch Accessories 2608607789 Sandpaper roll Grit size 400 (L x W) 5 m x 115 mm 5 m

Description

Grinding rolls of paper, waterproof, stone. Suitable for the grinding of extremely hard materials such as stone, glass, acrylic glass, marble, car paint or baking enamel. Also suitable for wet grinding (without electrical tool!).

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)