• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608608N30 2608608N30 Sandpaper sheet Grit size 220 (L x W) 280 mm x 115 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 49.94)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sandpaper sheet

Grit size

220

Length

280 mm

Width

115 mm

Content

5 pc(s)

Dim

(L x W) 280 mm x 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254425 Bosch Accessories 2608608N30 2608608N30 Sandpaper sheet Grit size 220 (L x W) 280 mm x 115 mm 5 pc(s)

Description

The abrasive has a stable mesh structure ideal for grinding caterpillar plaster and plaster. Blade dimensions, width mm: 115, blade dimensions, length mm: 280, blade dimensions mm: 115x280, grain size: 220

This text is machine translated.

More interesting products

(*All information is plus legal VAT)