• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615061 Standard for Universal Speed Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm 1

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond cut-off wheel standard for universal, 150x22, 23 x 2.4 x 10 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 150 mm

(Ø)

150 mm

Weight

0.28

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644538 Bosch Accessories 2608615061 Standard for Universal Speed Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm 1

Description

Diamond cut-off wheel standard for universal for angle grinders. Diameter: 150 mm, hole diameter: 22.23 mm, Cutting width: 2.4 mm, Segment Height: 10 mm. The inexpensive diamond cut-off wheel as a problem-solver in all building materials. Sintered diamond cutting segments.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)