• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 624307000 Diamond cutting disc Diameter 125 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum speed: 6000 rpm
Product type

Diamond cutting disc

Material suitability

Construction materials

Exposed aggregate concrete

Concrete

Brick

Limestone

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12200 U/min

Features

Diamond

Inside Ø

22.23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466731 Metabo 624307000 Diamond cutting disc Diameter 125 mm 1 pc(s)

Warranty Terms

Warranty Terms 466731 Metabo 624307000 Diamond cutting disc Diameter 125 mm 1 pc(s)

Description

For use in general construction/building materials such as concrete, washed concrete, hard sand stones, Tonziegel · Economical Multipurpose disc with a very good price / performance ratio · Sintered diamond segments · Segment Height: 7.0 mm · Work top speed: 80 m/s.

Features

  • For use in general construction/building materials such as concrete, washed concrete, hard sand stones, Tonziegel
  • Economical Multipurpose disc with a very good price / performance ratio
  • Sintered diamond segments
  • Segment Height: 7.0 mm
  • Work top speed: 80 m/s.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)