• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT3712-QZ DT3712-QZ Diamond cutting disc Diameter 125 mm Concrete 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DEWALT DT3712-QZ DT3712-QZ Diamond cutting disc Diameter 125 mm Concrete 1 pc(s)

  • Product strengths: The robust, economical all-round cutting wheel with turbo cutting ring for cuts with good cut result
  • The robust, economical all-round cutting wheel with turbo cutting ring for cuts with good cut result
  • Hole 22.2 mm
  • "Turbo cutting edge provides low-breaking cutting edges and effective cooling of the disc
  • "Turbo cutting edge provides low-breaking cutting edges and effective cooling of the disc
  • All cutting discs are equipped with a 22.2mm bore

Technical specifications

Product type

Diamond cutting disc

Material suitability

Concrete

Dim

(Ø) 125 mm

(Ø)

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896747 DEWALT DT3712-QZ DT3712-QZ Diamond cutting disc Diameter 125 mm Concrete 1 pc(s)

Description

Dewalt DT3712-QZ diamond cutting disc Eco1 Turbo 125mm

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)