• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608619267 2608619267 Cutting disc (straight) 125 mm 10 pc(s) Metal, Stainless steel

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

277 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting disc X-LOCK straight Standard for Inox WA 60 T BF, 125 x 1 mm, 10er-Pack

  • X-LOCK

Technical specifications

Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Material suitability

Metal

Stainless steel

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114758 Bosch Accessories 2608619267 2608619267 Cutting disc (straight) 125 mm 10 pc(s) Metal, Stainless steel

Description

The X-LOCK cutting wheel Standard for Inox ensures reliable properties in steel. The narrow cutting edge of the disc provides for smooth cuts without great effort. In addition, the disc is free of iron, sulfur and chlorinated fillers. Bosch cutting discs meet the highest safety requirements such as EN 12413. Use this disc to cut steel. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Specification: WA 60 T BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 1.0, rpm (maximum speed): 12.250, X-LOCK

This text is machine translated.

Scope of delivery

  • Bosch X-LOCK standard for inox 10 x 125 mm x 1 mm x 22.23 mm straight cut-off

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)