• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608628402 Groover Carbide metal Length 51 mm Product size (Ø) 32 mm Shank diameter 8 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Groover

Material

Carbide metal

Shank Ø

8 mm

Length

51 mm

Content

1 pc(s)

(Ø)

32 mm

Weight

100 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508928 Bosch Accessories 2608628402 Groover Carbide metal Length 51 mm Product size (Ø) 32 mm Shank diameter 8 mm

Description

To attach the grooves in narrow edges, for example, for the admission of seals or for groove-connections. Suitable for solid wood and plate materials. Note: the router to the workpiece surface prevents tilting of the device. 8 mm, D1 32 mm, L 4 mm, G 51 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)