• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608656014 Sabre saw blade S 922 BF, flexible for metal, 5-pack Saw blade length 150 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sabre saw blade S 922 BF, flexible for metal, 5-pack

  • Flexible for metal

Technical specifications

Product type

Recipro saw blade

Saw blade length

150 mm

Material suitability

Steel

Content

5 pc(s)

No. of tips per inch

14

Number of cogs

14

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509693 Bosch Accessories 2608656014 Sabre saw blade S 922 BF, flexible for metal, 5-pack Saw blade length 150 mm 5 pc(s)

Description

S922 BF. BIM, set, milled. Thickness plates (3-8 mm), solid tube/profiles (ø 100 mm), fast cut. Flexible for metal.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)