• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608656019 Saber saw blade S 1122 BF Saw blade length 225 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Recipro saw blade

Saw blade length

225 mm

Material suitability

Bi-metallic

Content

5 pc(s)

Number of cogs

14

Factory colour

Multicolour

Length

225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315673 Bosch Accessories 2608656019 Saber saw blade S 1122 BF Saw blade length 225 mm 5 pc(s)

Description

Suitable for saber saws with 0.5 inch universal shaft systems. The S 1122 BF flexible for metal saber saw blade is optimized for flush cutting in metal. Its length of 225 mm and the standard wall thickness of 0.9 mm enable excellent flush cuts. In addition, it has a tooth pitch of 1.8 mm, which enables working at high speeds. The bimetal blade is designed for cutting steel of normal thickness, while the 1.8 mm tooth pitch is ideal for cutting tubes and profiles with a thickness of 3 - 8 mm. The standard length of the 225 mm saber blade provides cutting capacity of up to 175 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)