• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608661758 ACI 85 EB Bi-metallic Semicircle blade 85 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BIM-TiN segment saw blade ACI 85 EB multi-material, 85 mm

  • New Universal recording
  • compatible with all the common oscillator without adapter
  • Symbol image for Bosch Accessories 2608661758 ACI 85 EB Bi-metallic Semicircle blade 85 mm 1 pc(s)
  • Symbol image for Bosch Accessories 2608661758 ACI 85 EB Bi-metallic Semicircle blade 85 mm 1 pc(s)
  • Award image for Bosch Accessories 2608661758 ACI 85 EB Bi-metallic Semicircle blade 85 mm 1 pc(s)

Technical specifications

Product type

Semicircle blade

Tool holder

Starlock

(Ø)

85 mm

Abrasive surface area diameter Ø

85 mm

Material

Bi-metallic

Material properties

TiN

Material suitability

Plasterboard

Epoxide

Plastic

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

Weight

0.05

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509836 Bosch Accessories 2608661758 ACI 85 EB Bi-metallic Semicircle blade 85 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 509836 Bosch Accessories 2608661758 ACI 85 EB Bi-metallic Semicircle blade 85 mm 1 pc(s)

Description

Suitable for Bosch GOP 10.8 V-LI, GOP 250 CE;GOP 300 SCE Professional; PMF 10.8LI; PMF 180 E;Fein Multimaster FMM 250 (ø 10 mm). With universal adapter suitable for various commercially available Multi-Cuttern. ACI 85 EB. BIM-TiN segment saw blade multi-material, flat. New: Longlife + 30% longer lifetime thanks to titanium coating. Suitable for working on PCBs Plunge cut in gypsum board or cement-bound fiber plates (e.g. for built-in fan). Cutting of smaller sections strips (e.g. Aluminum underfloor trims). Recesses in the Epoxy/GRP blades (e.g. Dashboard in the boat). ACI 85 EB. BIM-TiN segment saw blade multi-material, flat. Plunge cut in gypsum board or cement-bound fiber plates (e.g. for built-in fan). Cutting of smaller sections strips (e.g. Aluminum underfloor trims). Recesses in the Epoxy/GRP blades (e.g. Dashboard in the boat). 85 mm

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?