• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608661692 ACZ 70 RT5 Carbide Riff Semicircle blade 65 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Narrow cut segment saw blade acz 65 RT, HM-RIFF, 65 mm

  • New Universal recording
  • compatible with all the common oscillator without adapter

Technical specifications

Product type

Semicircle blade

Tool holder

Starlock

(Ø)

65 mm

Grit size

50

Abrasive surface area diameter Ø

70 mm

Material

Carbide Riff

Material suitability

Tiles

Plastic

Epoxide

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509833 Bosch Accessories 2608661692 ACZ 70 RT5 Carbide Riff Semicircle blade 65 mm 1 pc(s)

Description

Suitable for Bosch GOP 10.8 V-LI, GOP 250 CE;GOP 300 SCE Professional; PMF 10.8LI; PMF 180 E;Fein Multimaster FMM 250 (ø 10 mm). With universal adapter suitable for various commercially available Multi-Cuttern. ACZ 65 RT. HM-RIFF segment saws sheet Extra thin 1/16" - Add to wall tiles countersinking. Recesses in the Epoxy/GFK milling (e.g. Dashboard). Grooves in porous concrete milling, for laying cables and pipes under plaster. ACZ 65 RT. HM-RIFF segment saws sheet Extra thin 1/16" - Add to wall tiles countersinking. Recesses in the Epoxy/GFK milling (e.g. Dashboard). Grooves in porous concrete milling, for laying cables and pipes under plaster. 65 mm

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)