• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Groove milling cutter set, 6-mm shaft, 6-part Bosch Professional NEW-22331

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Width

100 mm

Length

200 cm

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902155 Groove milling cutter set, 6-mm shaft, 6-part Bosch Professional NEW-22331

Description

The milling cutter set is suitable for fine machining in numerous application areas and is thus the perfect choice for all those who work with wood, such as carpenters, carpenters, interior fitters and other building workers. The carbide cutting edges of the cutters ensure a long service life, and thanks to the various milling geometries, a wide variety of profiles can be milled into many different materials. In addition, they are manufactured according to safety standards according to DIN EN-847. The cutters are designed for the processing of soft and hard wood as well as wood composites. The set is available in three versions with 6 mm, 8 mm or ¼ inch shank diameter. A suitable set is thus available for all common hand milling machines. The milling cutter set has a special "Easy Pick" insert, which enables the quick and safe removal of the cutters on the shaft. The set includes an exclusive and extremely robust box, in which the cutters are securely and securely stored and which perfectly protects the contents during storage and transport. The contents are also visible through the transparent cover. The 6-part groove milling cutter set contains a selection of the most common slot milling cutters for slots and folds. Type, cutter: 2-edge slot-miller; 2-edge slot-miller; 2-edge slot-miller; 3-edge slot-miller; 3-edge slot-miller; 3-edge slot-miller; overall length (G) mm: 54; 50; 60; 60; 60; 60; working length (G) mm: 20; 20; 30; 30; 30; 30; 30; diameter (D) mm: 6; 8; 16; 8; 16

This text is machine translated.

Scope of delivery

  • Type, cutter: 2-edge groove cutter · 2-edged groove cutter · 2-edged groove cutter · 3-edged groove cutter · 3-edged groove cutter · 3-edged groove cutter
  • Overall length (G) mm 54 · 50 · 60 · 60 · 60 · 60
  • Working length (G) mm: 20 · 20 · 30 · 30 · 30 · 30
  • Diameter (D) mm: 6 · 8 · 10 · 12 · 16 · 20

More interesting products

(*All information is plus legal VAT)