• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita guide shoe 155263-4 Makita 155263-4

EAN:
Part number:
Item no:
1/2
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Guide bracket

Content

1 pc(s)

Width

90 mm

Length

100 mm

Height

40 mm

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433471 Makita guide shoe 155263-4 Makita 155263-4

Description

Suitable for one-handed milling cutter 3700, 3704, 3707F, M3700, MT372, As well as RT001G, DRT50 and multi-purpose milling cutter RT0700C, RT0702C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)