• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita offset module kpl. 196922-1 Makita 196922-1

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Offset

Content

1 pc(s)

Compatible with

Makita

Width

150 mm

Length

165 mm

Height

114 mm

Weight

536 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433505 Makita offset module kpl. 196922-1 Makita 196922-1

Description

The offset module enables cutting and shadow joints close to the edge: The cutter is clamped into the clamps outside the motor axis. The cutter axis is thus still 18 mm away from the edge and can be guided comfortably.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)