• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edge milling module CPL. Makita 196613-4

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Edger module

Content

1 pc(s)

Material

Aluminium

Compatible with

Makita

Width

300 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349795 Edge milling module CPL. Makita 196613-4

Description

Edge milling module for multi-purpose milling DRT50/RT0700C
Edge-milling module with rubberized grip surface and large opening for best view on the cutter. Precise depth adjustment and secure locking

This text is machine translated.

More interesting products

(*All information is plus legal VAT)