• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita angle milling module 198987-9 Makita 198987-9

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Angle-grinder unit

Content

1 pc(s)

Compatible with

Makita

Width

120 mm

Length

115 mm

Height

110 mm

Weight

463 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434971 Makita angle milling module 198987-9 Makita 198987-9

Description

With the angle milling module, the milling can be tilted from 30 to 45 degrees and thus enables the milling of V-grooves with a right-angled cutter, for example. Together with the wide range of Makita cutters, a variety of unusually shaped profiles can be produced.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)