• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita adapter 415252-4 Makita 415252-4 Diameter 30 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

(Ø)

30 mm

Content

1 pc(s)

Width

40 mm

Length

55 mm

Height

30 mm

Weight

14 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433467 Makita adapter 415252-4 Makita 415252-4 Diameter 30 mm

Description

Suitable for battery-operated milling cutter BPJ180, DPJ180, as well as groove milling cutter 3901, PJ7000.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)