• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edge and edge milling cutter set, 8 mm shank, 6-part Bosch Accessories 2607017469

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Palm router

Type (Bosch)

Bosch Professional (blue)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914526 Edge and edge milling cutter set, 8 mm shank, 6-part Bosch Accessories 2607017469

Description

The milling cutter set is suitable for fine machining in numerous application areas and is thus the perfect choice for all those who work with wood, such as carpenters, carpenters, interior fitters and other building workers. The carbide cutting edges of the cutters ensure a long service life, and thanks to the various milling geometries, a wide variety of profiles can be milled into many different materials. In addition, they are manufactured according to safety standards according to DIN EN-847. The cutters are designed for the processing of soft and hard wood as well as wood composites. The set is available in three versions with 6 mm, 8 mm or ¼ inch shank diameter. A suitable set is thus available for all common hand milling machines. The milling cutter set has a special "Easy Pick" insert, which enables the quick and safe removal of the cutters on the shaft. The set includes an exclusive and extremely robust box, in which the cutters are securely and securely stored and which perfectly protects the contents during storage and transport. The contents are also visible through the transparent cover. The 6-part edge and edge milling set contains edge processing cutters for flush trimming, chamfering and rounding. The set is supplemented by spare parts such as two ball bearings and an Allen key. Type, trimmer: Round cutter; round cutter; chamfer cutter; chamfer cutter; Flush router; flush profile router, total length (G) mm: 51; 55; 54; 56; 65; 65, working length (G) mm: 10; 13; 13; 16; 25; 25, diameter (D) mm: 19; 25; 25; 35; 13; 16, radius (R1) mm: 3; 6, angle degree: 25; 45;

This text is machine translated.

Scope of delivery

  • Type, cutter: Round cutter · Round cutter · Chamfer milling cutter · Chamfer milling cutter · Flush-mount milling cutter · Flush profile milling cutter
  • Total length (G) mm: 51 · 55 · 54 · 56 · 65 · 65
  • Working length (G) mm: 10 · 13 · 13 · 16 · 25 · 25
  • Diameter (D) mm: 19 · 25 · 25 · 35 · 13 · 16
  • Radius (R1) mm: 3 · 6 · - · - · - · -
  • Angle degrees: - · - · 25 · 45 · - · -

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)