• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502188210 Diamond Semicircle blade 1.2 mm 90 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Diamond saw blade 90 mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Semicircle blade

Tool holder

SLP

Saw blade width

1.2 mm

(Ø)

90 mm

Abrasive surface area diameter Ø

90 mm

Material

Diamond

Material properties

DLC coated

Material suitability

Carbon fibre

Plastic (fibreglass reinforced)

Compatible with

Fein

Compatible with

MultiMaster

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407754 Fein 63502188210 Diamond Semicircle blade 1.2 mm 90 mm 1 pc(s)

Description

Open serration for perfect clean cutting edges in CFK-/glass-fiber reinforced materials without delamination. Distortion-free, long straight cuts with high cutting speed and precision. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Diamond coating for superior durability. Extra thin execution. Cutting width: approx 1.2 mm Segmented, ideal for working in corners and at edges without overlapping.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)