• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608662561 PAIZ 32 EPC HCS Plunge saw blade 32 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HCS DIP SAW BLADE PAIZ 32 EPC, wood, 60 x 32 mm, 1-pack

  • Symbol image for Bosch Accessories 2608662561 PAIZ 32 EPC HCS Plunge saw blade 32 mm 1 pc(s)
  • Symbol image for Bosch Accessories 2608662561 PAIZ 32 EPC HCS Plunge saw blade 32 mm 1 pc(s)
  • Symbol image for Bosch Accessories 2608662561 PAIZ 32 EPC HCS Plunge saw blade 32 mm 1 pc(s)
  • Award image for Bosch Accessories 2608662561 PAIZ 32 EPC HCS Plunge saw blade 32 mm 1 pc(s)

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

32 mm

Saw blade length

60 mm

Width

150 mm

Length

250 cm

Type (Bosch)

Bosch Professional (blue)

Material

HCS

Material suitability

Softwood

Compatible with

Bosch

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1596477 Bosch Accessories 2608662561 PAIZ 32 EPC HCS Plunge saw blade 32 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1596477 Bosch Accessories 2608662561 PAIZ 32 EPC HCS Plunge saw blade 32 mm 1 pc(s)

Description

HCS DIP SAW BLADE PAIZ 32 EPC wood. Length 60 mm, width 32 mm. Starlock Plus HCS plunge saw blade wood. Deeper 60 mm plunge cut in soft wood (e.g. for built-in ventilation grille). Recess in furniture elements cut (for example, to enable access to socket). Wood components (e.g. Plugs, pin) flush trimming. Suitable for all starlock plus (Bosch: GOP30-28, GOP 40-30, GOP 18 V-28 Professional, PMF 350 CES-fine: AFMT 12 SL, afmt 12 QSL, operated Multimaster AFMM 18 QSL, FMT 250 SL, FMT 250 QSL, FMM 350 QSL) and StarlockMax (Bosch: GOP 55-36 Professional fine: AFSC 18 QSL, afsc 18 QCSL, FSC 500 QSL) machines.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?