• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900558 EXPERT ‘Wood 2-side clean’ T 308 BP jigsaw blade, 5 pieces 5 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Wood 2-side clean’ T 308 BP jigsaw blade, 5 pieces

  • Very clean finish on top and bottom
  • Tear-free cuts with 2-side Clean Geometry.
  • Suitable for all T-shank jigsaws.
  • ideal for cut-out-free, exact angle cuts. Cuts solid wood up to 50 mm, for example, for making furniture without grinding.
  • The first choice for carpenter: Precise and high-quality finish.

Technical specifications

Product type

Jigsaw blade

Material suitability

Hardwood

Saw blade length

117 mm

Tooth pitch

2.2

Material (details)

HCS

Content

5 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

2.2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385873 Bosch Accessories 2608900558 EXPERT ‘Wood 2-side clean’ T 308 BP jigsaw blade, 5 pieces 5 pc(s)

Description

Top and bottom very clean finish - among carpenters and carpenters it has always been an art to ensure that the visible part of the work material shows the "clean side" of a jigsaw cut. Sometimes you have to turn the workpiece over to sawing or saw from the bottom to have the desired cutting quality on the viewing side. Or you can use the Expert ‘Wood 2-side clean’, which offers a perfect, tear-free cut thanks to its tooth geometry on both sides. The sophisticated design of these jigsaw blades makes no further work necessary after cutting. The teeth prevent tearing during upward and downward stroke. This is perfect for professionals who want to save time and provide their customers with the highest quality work. With its particularly sharp, precision-ground teeth, the Bosch Expert ‘Wood 2-side clean’ jigsaw blade is well suited for cutting soft wood with a thickness of up to 50 mm. Furniture carpenters can achieve a perfect result and do not lose time by grinding after every jigsaw cut. Available for straight cuts (T308B), for curved cuts (T308BO) and for precise angle cuts (T308BP) suitable for all T-shank jigsaws.

This text is machine translated.

Features

  • T-shaft

Scope of delivery

  • 5 x EXPERT ‘Wood 2-side clean’ T 308 BP jigsaw blade, 5 pieces

System requirements

  • T-shaft

More interesting products

(*All information is plus legal VAT)