• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900565 EXPERT ‘Carbon Fiber Clean’ T 108 BHM jigsaw blade, 3 pieces 3 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

62 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Carbon Fiber Clean’ T 108 BHM jigsaw blade, 3 pieces

  • Cuts materials where other sheets fail
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all T-shank jigsaws.
  • ideal for straight cuts in carbon fiber plates and profiles, e.g. for trimming components in modern vehicles
  • Cuts with the jigsaw in aerospace and marine applications.
  • The first choice for boatbuilders: Durable and high-quality finish.

Technical specifications

Product type

Jigsaw blade

Material suitability

Fibreglass

Carbon

Saw blade length

92 mm

Tooth pitch

2.2

Material (details)

Carbide

Content

3 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

2.2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385879 Bosch Accessories 2608900565 EXPERT ‘Carbon Fiber Clean’ T 108 BHM jigsaw blade, 3 pieces 3 pc(s)

Description

Cuts materials where other leaves fail - carbon fiber is a versatile material valued by many of the world's most demanding industries. It is used in aerospace, marine and sports equipment, but it is difficult to cut: You need a blade that is both highly technological and robust – like Expert ‘Carbon Fiber’. The Bosch Expert ‘Carbon Fiber Clean’ jigsaw blade has been developed to meet the high requirements of modern plastic composites in the aerospace and automotive industries. The tooth geometry is optimized to prevent chipping when cutting carbon fibers and to meet the high requirements required for these applications. With a carbide tooth bar laser-welded to the body, it also offers an impressive service life for these demanding materials. Technically sophisticated and sharp, but robust and resilient: The Bosch Expert ‘Carbon Fiber Clean’ jigsaw blade is the perfect accessory for working with modern plastic composites and carbon fibers. Suitable for all T-shank jigsaws.

This text is machine translated.

Features

  • T-shaft

Scope of delivery

  • 3 x EXPERT ‘Carbon Fiber Clean’ T 108 BHM jigsaw blade, 3 pieces

System requirements

  • T-shaft

More interesting products

(*All information is plus legal VAT)