• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 617290 Jigsaw blade set for metal 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jigsaw blade

Material suitability

Metal

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611612 kwb 617290 Jigsaw blade set for metal 5 pc(s)

Description

the KWB jigsaw blade set for metal contains four sheets in the gradations coarse to very fine and one sheet for curved cuts. The sheets of this set are made of HSS steel. These saw blades are ideal for processing thin sheets and aluminum. All blades have a standard T-shank.

This text is machine translated.

Features

  • The carefully equipped jigsaw blade set for metal working guarantees excellent cutting performance.
  • Consisting of four jigsaw blades in the gradations coarse to very fine and a saw blade for curved cuts, this set always offers the optimum solution for every application.Made from first-class HSS steel, these jigsaw blades work quickly and easily with thin sheets and aluminum.
  • The T-shank of the jigsaw blades allows flexible insertion into all commercial machines from e.g. Einhell, Bosch, Metabo with appropriate mounting.
  • (KWB Art. No. 617290)

More interesting products

(*All information is plus legal VAT)