• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901652 Multi-purpose sandpaper Grit size 60 (L x W) 93 mm x 102 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose sandpaper

Grit size

60

Length

93 mm

Width

102 mm

Content

10 pc(s)

Dim

(L x W) 93 mm x 102 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799231 Bosch Accessories 2608901652 Multi-purpose sandpaper Grit size 60 (L x W) 93 mm x 102 mm 10 pc(s)