Up to 2 times faster than a Bosch C420 sandpaperExtraordinary removal performance with Bosch surface structureEasy to attach with Velcro fastenerIdeal for highly effective, fast grinding of flat surfaces, for removing old paint or for smoothing, preparing and working on surfaces
Technical specifications
Product type
Multi-purpose sandpaper
Grit size
60
Length
93 mm
Width
102 mm
Content
50 pc(s)
Dim
(L x W) 93 mm x 102 mm
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2831277 Bosch Accessories 2608901647 Multi-purpose sandpaper Grit size 60 (L x W) 93 mm x 102 mm 50 pc(s)
Description
Up to 2 times faster than a Bosch C420 sandpaper - The grinding of large areas is time-consuming: Many sandpaper sheets quickly build up with dust and lose their abrasiveness, which means that the actual grinding process takes more time. Through the combination of sharp grains and special technology, which prevents the build-up, the EXPERT C470 sandpaper retains its special abilities. This means that you can work faster and longer without having to compromise on the grinding result. In order to achieve the best possible sanding surface, our production method for aggressive grain alignment aligns the grains so that their sharpest side is on top. Then we cover them with a strong bond and a coating to prevent constipation. This, together with an optimal grain density, ensures maximum speed and minimum clogging. Spend less time grinding or doing more work in the same time – with the Bosch EXPERT C470 sandpaper. Easy to attach with Velcro fastener.
This text is machine translated.
System requirements
FOR MULTI-SANDER
Description
Up to 2 times faster than a Bosch C420 sandpaper - The grinding of large areas is time-consuming: Many sandpaper sheets quickly build up with dust and lose their abrasiveness, which means that the actual grinding process takes more time. Through the combination of sharp grains and special technology, which prevents the build-up, the EXPERT C470 sandpaper retains its special abilities. This means that you can work faster and longer without having to compromise on the grinding result. In order to achieve the best possible sanding surface, our production method for aggressive grain alignment aligns the grains so that their sharpest side is on top. Then we cover them with a strong bond and a coating to prevent constipation. This, together with an optimal grain density, ensures maximum speed and minimum clogging. Spend less time grinding or doing more work in the same time – with the Bosch EXPERT C470 sandpaper. Easy to attach with Velcro fastener.