• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901844 Hinge hole drill bit set 15 mm, 20 mm, 25 mm, 30 mm, 35 mm 1 pc(s)

1/20
Product type
Hinge hole drill bit set
Drill hole Ø
15 mm
20 mm
25 mm
30 mm
35 mm
Content
1 pc(s)
Working length
60 mm
60 mm
60 mm
60 mm
60 mm
Packaging
Other
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hinge hole drill bit set

Drill hole Ø

15 mm

20 mm

25 mm

30 mm

35 mm

Content

1 pc(s)

Working length

60 mm

60 mm

60 mm

60 mm

60 mm

Other

Other

15-35 mm

5

Other

0

0

0

0

0

0

5

0

0

0

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410496 Bosch Accessories 2608901844 Hinge hole drill bit set 15 mm, 20 mm, 25 mm, 30 mm, 35 mm 1 pc(s)

Description

Superior life when drilling into layered wood! Fine-ground, sharp, high-performance carbide tip Mounting hinges requires neatly positioned holes, which in turn require a hinge drill that retains its sharpness for long and allows perfect drilling without a splitter. To do this, we have developed the EXPERT Laminated Wood set – our exceptionally long-lasting hinge drills, which can be used to drill clean and precise holes in laminated wood and plywood. From clean, shatter-free holes for door hinges, recessed holes or other types of holes in wood, with the bits from the Set EXPERT laminated Wood and its sharp carbide cutting edges, you can do any work with ease. These drills are designed for use with stationary machines. Outstanding life thanks to Bosch carbide technology

This text is machine translated.

More interesting products

(*All information is plus legal VAT)