• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901909 2608901909 Hole saw set carbide-tipped 1 pc(s)

1/12
Product type
Hole saw set
Material
Carbide metal
Material suitability
Stainless steel (non-corrosive)
Working length
60 mm
Type (Bosch)
Bosch Professional (blue)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Stainless steel (non-corrosive)

Working length

60 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732785 Bosch Accessories 2608901909 2608901909 Hole saw set carbide-tipped 1 pc(s)

Description

Long life when cutting holes in various materials! Ground and sharpened fine carbide teeth for strength, durability and precision Most wood and metal hole saws seem to work well until you hit a hardened nail or screw. A short jerk and now a few teeth are missing. With its carbide teeth, the EXPERT Multi Material PC Plus Universal hole saw hardly slows down when it hits metal. It penetrates cleanly through the material and cuts it reliably. The Bosch EXPERT multi material PC plus universal hole saw is an excellent all-rounder for every professional user because only a half hole nobody can use. Outstanding life thanks to Bosch carbide technology

This text is machine translated.

More interesting products

(*All information is plus legal VAT)