• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901911 2608901911 Hole saw set 68 mm carbide-tipped 1 pc(s)

1/13
Product type
Hole saw set
Drill hole Ø
68 mm
Material
Carbide metal
Material suitability
Wood
Metal
Working length
60 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

68 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Wood

Metal

Working length

60 mm

Type (Bosch)

Bosch Professional (blue)

Length

60 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732795 Bosch Accessories 2608901911 2608901911 Hole saw set 68 mm carbide-tipped 1 pc(s)

Description

Long life and fast change! Ground and sharpened fine carbide teeth for strength, durability and precision Most wood and metal hole saws seem to work well until you hit a hardened nail or screw. A short jerk and now a few teeth are missing. With its carbide teeth, the EXPERT Multi Material PC Plus will hardly slow down when it hits metal. It cuts the material easily and reliably. The Bosch EXPERT multi material PC plus is an excellent all-rounder for every professional user because only a half hole nobody can use. Outstanding life thanks to Bosch carbide technology

This text is machine translated.

More interesting products

(*All information is plus legal VAT)