• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902451 Grinding disc Diameter 150 mm Grit size=120 50 pc(s)

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Grinding disc

(Ø)

150 mm

Grit size

120

Material

Ceramic

Content

50 pc(s)

Grinding

150 mm

120

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375648 Bosch Accessories 2608902451 Grinding disc Diameter 150 mm Grit size=120 50 pc(s)

Description

Long life when grinding different materials ! The back of the film for a high material removal rate and a great finish Not all grinding wheels are equally suitable for different materials and applications. EXPERT O780 foil already. We have made it versatile, tear-resistant and durable so that you can do various wet and dry grinding tasks without any problems. A single grinding disc that lets you remove the old paint and rust from metal and wood? And also add a great finish to the surface of your workpiece? With the EXPERT O780 Foil you can do all these tasks easily. The disc combines Ceramic Technology – strong, self-sharpening ceramic grains – and our innovative foil back to ensure that you can grind a variety of materials – and again and again. Long life without turbulence thanks to Bosch Ceramic technology

This text is machine translated.

More interesting products

(*All information is plus legal VAT)