• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255977 Bit set 16-piece Slot, Phillips, Pozidriv, Star

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Star

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006487 Bosch Accessories 2609255977 Bit set 16-piece Slot, Phillips, Pozidriv, Star

Description

Bits - Standard Quality 16-piece set.

Scope of delivery

  • Symbol, screw head: #227058 - 8693 · #227055 - 8678 · #227054 - 8682 · #227052 - 8687
  • Set S0.8x5.5 · S1.2x8.0 · PH1 · PH2 (2x) · PH3 · PZ1 · PZ2 (2x) · PZ3 · T15 · T20 · T25 · T30 · T40 · 1 universal holder, magnetic
  • Length mm 25
  • Shaft type: 1/4" external hexagon shank ISO 1173 C6.3

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.