• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256200 Sandpaper belt Grit size 80 (L x W) 410 mm x 65 mm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

80

Length

410 mm

Width

65 mm

Content

3 pc(s)

Dim

(L x W) 410 mm x 65 mm

Inside Ø

80

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006517 Bosch Accessories 2609256200 Sandpaper belt Grit size 80 (L x W) 410 mm x 65 mm 3 pc(s)

Description

Sanding belts for belt sander, red quality. Plane large surfaces surface grinding. Powerfully remove material. High removal rate and high service life. Can be used universally for many machine types. Corundum on full resin bond and X-fabric. Wood (including hardwood), flake board and metal

Scope of delivery

  • Blade dimensions mm: 65 x 410
  • Grain size: 80

Hints

This text is machine translated.