• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256201 Sandpaper belt Grit size 100 (L x W) 410 mm x 65 mm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

100

Length

410 mm

Width

65 mm

Content

3 pc(s)

Dim

(L x W) 410 mm x 65 mm

Inside Ø

100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006518 Bosch Accessories 2609256201 Sandpaper belt Grit size 100 (L x W) 410 mm x 65 mm 3 pc(s)

Description

Sanding belts for belt sander, red quality. Plane large surfaces surface grinding. Powerfully remove material. High removal rate and high service life. Can be used universally for many machine types. Corundum on full resin bond and X-fabric. Wood (including hardwood), flake board and metal

Scope of delivery

  • Blade dimensions mm: 65 x 410
  • Grain size: 100

Hints

This text is machine translated.