• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256211 Sandpaper belt Grit size 60 (L x W) 508 mm x 75 mm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

60

Length

508 mm

Width

75 mm

Content

3 pc(s)

Dim

(L x W) 508 mm x 75 mm

Inside Ø

60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006528 Bosch Accessories 2609256211 Sandpaper belt Grit size 60 (L x W) 508 mm x 75 mm 3 pc(s)

Description

Sanding belts for belt sander, red quality. Plane large surfaces surface grinding. Powerfully remove material. High removal rate and high service life. Can be used universally for many machine types. Corundum on full resin bond and X-fabric. Wood (including hardwood), flake board and metal

Scope of delivery

  • Blade dimensions mm: 75 x 508
  • Grain size: 60

Hints

This text is machine translated.