• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256227 Sandpaper belt Grit size 150 (L x W) 610 mm x 100 mm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

150

Length

610 mm

Width

100 mm

Content

3 pc(s)

Dim

(L x W) 610 mm x 100 mm

Inside Ø

150

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006544 Bosch Accessories 2609256227 Sandpaper belt Grit size 150 (L x W) 610 mm x 100 mm 3 pc(s)

Description

Sanding belts for belt sander, red quality. Plane large surfaces surface grinding. Powerfully remove material. High removal rate and high service life. Can be used universally for many machine types. Corundum on full resin bond and X-fabric. Wood (including hardwood), flake board and metal

Scope of delivery

  • Blade dimensions mm: 100 x 610
  • Grain size 150

Hints

This text is machine translated.