• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256A58 Delta grinder blade Hook-and-loop-backed, Punched Grit size 120 Width across corners 105 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Delta grinder blade

Features

Hook-and-loop-backed

Punched

Grit size

120

Width across corners

105 mm

Content

5 pc(s)

Total dimensions

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006952 Bosch Accessories 2609256A58 Delta grinder blade Hook-and-loop-backed, Punched Grit size 120 Width across corners 105 mm

Description

Sanding sheets for delta sander. High quality universal sanding sheets for detailed accurate grinding in corners and at edges. Universal use. A quality for different surfaces. Also suitable for corners small 90°. Excellent value for money Perfectly tailored for home bay window.

Scope of delivery

  • Blade dimensions mm: 105
  • Number of holes: 6
  • Grain size 120

Hints

This text is machine translated.