• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256A81 Sander paper Hook-and-loop-backed, Punched Grit size 60 (L x W) 185 mm x 93 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sander paper

Features

Hook-and-loop-backed

Punched

Grit size

60

Length

185 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W) 185 mm x 93 mm

Total dimensions

93 x 185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006975 Bosch Accessories 2609256A81 Sander paper Hook-and-loop-backed, Punched Grit size 60 (L x W) 185 mm x 93 mm 10 pc(s)

Description

Sanding sheets for orbital sander. High quality universal sanding sheets for quick and fine grinding on a flat surface. Remove/Prepare/Finish. 3 Clear categories, sorted according to use. Universal use. A quality for different surfaces. Excellent value for money Perfectly tailored for home bay window.

Scope of delivery

  • Blade dimensions: 93 x 185 mm
  • Number of holes: 8
  • Grain size: 60

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)