• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories A 30 S BF 2609256332 Cutting disc (off-set) 115 mm 5 pc(s) Metal

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Cutting disc (off-set)

Content

5 pc(s)

(Ø)

115 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

2.5 mm

Rotational speed (max.)

13300 U/min

Material suitability

Metal

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1197989 Bosch Accessories A 30 S BF 2609256332 Cutting disc (off-set) 115 mm 5 pc(s) Metal

Description

Trennscheiben-Set, offset metal.

Scope of delivery

  • SPECIFICATION: A 30 S BF
  • Diameter mm 115
  • Hole diameter mm: 22.23
  • Thickness mm: 2.5

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.48*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)