• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 790540 Cutting disc (straight) 125 mm 1 pc(s) Wood, Plastic, Copper

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 20.99
-29 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 98 g
Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

13000 U/min

Material suitability

Wood

Plastic

Copper

Dim

(Ø) 125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309036 kwb 790540 Cutting disc (straight) 125 mm 1 pc(s) Wood, Plastic, Copper

Description

Universal hard metal cutting wheel in Ø 125 mm with carbide-sprinkled edge for stable power in various materials, with rust protection, suitable for working on wood, wood with nails, plastic, dry walls and copper pipes, for maximum speeds up to 13,000 RPM, suitable for all common angle grinders with a bore of 22.23 mm.

This text is machine translated.

Features

  • Universal carbide cutting disc in Ø 115, 125 or 150 mm, with hard-metal-lined edge for stable performance in various materials, with rust protection, suitable for working wood, wood with nails, plastic, drywall and copper pipes, for maximum speeds up to 13,000 UPM, suitable for all common angle grinders with a bore of 22.23 mm.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98€ 62.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)