• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608522490 Star bit 1-piece Star

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact Control T40 power bit, 1‑part

  • Very robust Impact Control screwdriver bit, even suitable for the high torque of impact screwdrivers.

Technical specifications

  • Set content: (#227052 - 8687; T40)
  • Dimensions: T40
  • Length mm: 50
Product type

Star bit

Downforce

Star

Size

T 40

Drive

1/4"

Length

50 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464388 Bosch Accessories Bosch Power Tools 2608522490 Star bit 1-piece Star

Description

It has a 1/4 in. External hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. The very robust Impact Control screwdriver bit is even suitable for the high torque of impact screwdrivers. The special torsion zone gives the bit an extremely high durability for continuous use, the S2-modified steel and the optimized heat treatment process enable maximum performance under the harshest conditions. This product is perfectly suitable for heavy tasks such as extensive assembly or heavy industrial work.

This text is machine translated.

Scope of delivery

  • 1x Impact Control T40 power bit, 1‑part

What kind of Bit sets are you looking for?