• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608522476 2608522476 Star bit 2-piece Star Torsion area

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Set content: (#227052 - 8687; T27 (2 pcs.))
Product type

Star bit

Downforce

Star

Size

T 27

Drive

1/4"

Length

25 mm

Material

Steel

Material properties

hardened

Features

Torsion area

Content

2 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464373 Bosch Accessories 2608522476 2608522476 Star bit 2-piece Star Torsion area

Description

It has a 1/4 in. External hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. The very robust Impact Control screwdriver bit is even suitable for the high torque of impact screwdrivers. The special torsion zone gives the bit an extremely high durability for continuous use, the S2-modified steel and the optimized heat treatment process enable maximum performance under the harshest conditions. This product is perfectly suitable for heavy tasks such as extensive assembly or heavy industrial work.

This text is machine translated.

Features

  • Very robust Impact Control screwdriver bit, even suitable for the high torque of impact screwdrivers.

Scope of delivery

  • 1xImpact Control T27 screwdriver bits, 2‑part

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)