• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608596405 Countersink 8.3 mm HSS 1/4" (6.3 mm) 1 pc(s)

1/2
Product type
Countersink
DIN standard
DIN 335-C
Ø
8.3 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersink, 8.3 mm, M4, 31 mm, 1/4"

  • 8.3 mm, M4, 31 mm, 1/4"

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

8.3 mm

Angle

90°

Material

HSS

Material suitability

Metal

Total length

31 mm

Tool holder

1/4" (6.3 mm)

Content

1 pc(s)

(Ø)

8.3 mm

Length

31 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495289 Bosch Accessories Bosch Power Tools 2608596405 Countersink 8.3 mm HSS 1/4" (6.3 mm) 1 pc(s)

Description

Suitable for non-ferrous metals, alloyed and unalloyed steel, gray cast iron. Ground countersink to DIN 335 with hexagonal shaft with bit holder according to ISO 1173 C6.3. With three 90° cutting. 8.3 mm, M4, 31 mm, 1/4".

Hints

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.