• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608597500 Countersink 6 mm HSS Cylinder shank 1 pc(s)

1/4
Product type
Countersink
DIN standard
DIN 335-C
Ø
6 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

6 mm

Angle

90°

Material

HSS

Material suitability

Metal

Total length

48 mm

Tool holder

Cylinder shank

Shank Ø

6 mm

Content

1 pc(s)

(Ø)

6 mm

Length

48 mm

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495873 Bosch Accessories Bosch Power Tools 2608597500 Countersink 6 mm HSS Cylinder shank 1 pc(s)

Description

Suitable for non-ferrous metals, steel, wood, plastics. Ground countersink to DIN 335. With five 90° cutting. 6.0 mm, M3, 48 mm, 6 mm.

Hints

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.