• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Double-edged plane blade Product size (length): 82.4 mm Product size (width): 5.5 mm 2608635350 2 pc(s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Planer blade sharpening, straight, HM, U40, 40°, 2-pack

  • Sharp, straight, HM, HE 40, 40°

Technical specifications

  • Thickness: 1.1 mm
Product type

Double-edged plane blade

Content

2 pc(s)

Length

82.4 mm

Width

5.5 mm

Dim

(L x W) 82.4 mm x 5.5 mm

Suited for brand

AEG

Black & Decker

Bosch

Makita

Metabo

Skil

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509104 Bosch Accessories Double-edged plane blade Product size (length): 82.4 mm Product size (width): 5.5 mm 2608635350 2 pc(s

Description

Reversible blades for Bosch and other hand planer. AEG, Bosch, Black & Decker, fine, Haffner, Hitachi, Holz-Her, Mafell, Makita, Metabo, Skil.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)