• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories End brush 25 mm, 0.3 mm, 4500 rpm Bosch Power Tools Shank diameter 6 mm 2608622127 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

End brush 25 mm, 0.3 mm, 4500 rpm

  • 25 mm, 0.3 mm, 4500 rpm

Technical specifications

(Ø)

25 mm

Shank Ø

6 mm

Material

Wire

Content

1 pc(s)

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508813 Bosch Accessories End brush 25 mm, 0.3 mm, 4500 rpm Bosch Power Tools Shank diameter 6 mm 2608622127 1 pc(s)

Description

End Brush-corrugated wire. Optimally suitable for the processing of very hard to reach places on stainless steel. Suitable for easy cleaning work in corners as well as the indoor-sided machining of tubes and profiles made of stainless steel, aluminum and non-ferrous metals such as removing rust, roughening, matting, de-varnishing. 25 mm x 0.3 mm

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?