• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT C470 2608900963 Sandpaper sheet Grit size 180 (L x W) 280 mm x 230 mm 50 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 9.31)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT C470 sandpaper for hand sanding, 230 x 280 mm, G 180

  • Up to 2x faster than standard sandpaper
  • Maximum removal rate with Bosch Surface Structure.
  • Simple attachment with Velcro fastener.
  • ideal for highly effective, fast grinding of planes Surfaces, for removing old paint or for smoothing, preparing and editing surfaces.
  • Expert Abrasives - the best for all trades.

Technical specifications

Product type

Sandpaper sheet

Grit size

180

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390179 Bosch Accessories EXPERT C470 2608900963 Sandpaper sheet Grit size 180 (L x W) 280 mm x 230 mm 50 pc(s)

Description

Up to 2 times faster than standard sanding paper - the grinding of large surfaces is time-consuming: Many sanding sheets quickly settle with dust and lose their abrasive properties, which means that the actual grinding process takes more time. By combining sharp grains and special technology that prevents clogging, the Expert C470 sandpaper retains its special capabilities. This means you can work faster and longer without compromising the grinding result. In order to achieve the best possible grinding surface, our aggressive grain alignment production method aligns the grains so that their sharpest side is at the top. Then we cover them with a strong bond and a coating to prevent constipation. This, together with an optimum grain density, ensures maximum speed and minimum clogging. Spend less time grinding or do more work at the same time with the Bosch Expert C470 sandpaper. Simple attachment with Velcro fastener.

This text is machine translated.

Scope of delivery

  • 50 sheets EXPERT C470 sandpaper for hand sanding, 230 x 280 mm, G 180

More interesting products

(*All information is plus legal VAT)