Holds up to 50 times longer than a bi-metal hole saw in tough materials
Outstanding lifetime through Bosch Carbide Technology
For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
ideal for cutting clean holes with a depth of up to 60 mm, e.g. for laying wires and for fresh and sewage pipes, for holes for sockets, light switches, connection boxes
Holes for built-in lights, fire detectors, presence detectors or for cooling or drying air.
The first choice for electricians and sanitary installers: Durable and versatile.
Technical specifications
Diameter in inches: 2
Product type
Hole saw
Drill hole Ø
48 mm
Material suitability
Brick
Tiles
Wood
Working length
60 mm
Type (Bosch)
Bosch Professional (blue)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2385385 Bosch Accessories EXPERT Construction 2608900462 Hole saw 1-piece 48 mm 1 pc(s)
Description
Holds up to 50 times longer than a HCS hole saw in tough materials - cutting holes in brick, soft tiles and drywall is essential for plumbing installers and electricians on a construction site or during renovation work. Only a few hole saws can withstand this type of work with a variety of robust building materials. This is possible for the Expert Construction Material. A hole saw can be used for many tasks over a long period of time. With only a few large carbide teeth on the steel body, the Expert Construction material offers a firm bite. The large slots are optimized for fast removal of chips. The hole saw penetrates quickly through brick, wood and chipboard. Bosch Carbide Technology is an optimal blend of the toughest metals and offers an extremely long service life. The Bosch Expert Construction Material Hole Saw is a robust hole saw that is very useful on the construction site. For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
This text is machine translated.
Features
power Change Plus
Scope of delivery
1 x EXPERT Construction Material Hole Saw, 48 x 60 mm
System requirements
power Change Plus
Description
Holds up to 50 times longer than a HCS hole saw in tough materials - cutting holes in brick, soft tiles and drywall is essential for plumbing installers and electricians on a construction site or during renovation work. Only a few hole saws can withstand this type of work with a variety of robust building materials. This is possible for the Expert Construction Material. A hole saw can be used for many tasks over a long period of time. With only a few large carbide teeth on the steel body, the Expert Construction material offers a firm bite. The large slots are optimized for fast removal of chips. The hole saw penetrates quickly through brick, wood and chipboard. Bosch Carbide Technology is an optimal blend of the toughest metals and offers an extremely long service life. The Bosch Expert Construction Material Hole Saw is a robust hole saw that is very useful on the construction site. For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
This text is machine translated.
Features
power Change Plus
Scope of delivery
1 x EXPERT Construction Material Hole Saw, 48 x 60 mm
System requirements
power Change Plus
What kind of Drill Bits, Compass Saws are you looking for?