• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT Construction 2608900469 Hole saw 1-piece 67 mm 1 pc(s)

1/5
Product type
Hole saw
Drill hole Ø
67 mm
Material suitability
Brick
Tiles
Wood
Working length
60 mm
Type (Bosch)
Bosch Professional (blue)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXPERT Construction Material hole saw, 67 x 60 mm

  • Holds up to 50 times longer than a bi-metal hole saw in tough materials
  • Outstanding lifetime through Bosch Carbide Technology
  • For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
  • ideal for cutting clean holes with a depth of up to 60 mm, e.g. for laying wires and for fresh and sewage pipes, for holes for sockets, light switches, connection boxes
  • Holes for built-in lights, fire detectors, presence detectors or for cooling or drying air.
  • The first choice for electricians and sanitary installers: Durable and versatile.

Technical specifications

  • Diameter inches: 2 3/4
Product type

Hole saw

Drill hole Ø

67 mm

Material suitability

Brick

Tiles

Wood

Working length

60 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385392 Bosch Accessories EXPERT Construction 2608900469 Hole saw 1-piece 67 mm 1 pc(s)

Description

Holds up to 50 times longer than a HCS hole saw in tough materials - cutting holes in brick, soft tiles and drywall is essential for plumbing installers and electricians on a construction site or during renovation work. Only a few hole saws can withstand this type of work with a variety of robust building materials. This is possible for the Expert Construction Material. A hole saw can be used for many tasks over a long period of time. With only a few large carbide teeth on the steel body, the Expert Construction material offers a firm bite. The large slots are optimized for fast removal of chips. The hole saw penetrates quickly through brick, wood and chipboard. Bosch Carbide Technology is an optimal blend of the toughest metals and offers an extremely long service life. The Bosch Expert Construction Material Hole Saw is a robust hole saw that is very useful on the construction site. For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.

This text is machine translated.

Features

  • power Change Plus

Scope of delivery

  • 1 x EXPERT Construction Material hole saw, 67 x 60 mm

System requirements

  • power Change Plus