• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Aluminium 2608644111 Circular saw blade 250 x 30 x 2 mm Number of cogs: 80 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 2.8 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

250 mm

Bore Ø

30 mm

Thickness

2 mm

Circular saw blade size

250 x 30 x 2 mm

Material suitability

Aluminium

Wood

Non-ferrous metal

Plastic

Number of cogs

80

Tooth form

TCG/FT

Rotational speed (max.)

7600 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645507 Bosch Accessories Expert for Aluminium 2608644111 Circular saw blade 250 x 30 x 2 mm Number of cogs: 80 1 pc(s)

Description

Circular saw blade expert for aluminum for lopping, mitre and panel saws. Outer diameter: 250 mm, bore: 30mm, Cutting width: 2.8 mm, stem sheet thickness: 2.0 mm, number of teeth: 80. For clean cuts in non-ferrous metals such as aluminum. Also suitable for cutting plastics and epoxy, raw clamping plates, acoustic panels, chipboard, abrasive one- or two-sided coated panel materials, as well as fiber materials such as MDF and OSB boards. Teeth from microteq for long life. The use of the universal cord idol 2 607 001 409 increases the life at cuts in metal, e. g. Aluminum, several times.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.