• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Aluminium 2608644117 Circular saw blade 190 mm Number of cogs: 58 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 2.6 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

190 mm

Thickness

1.8 mm

Circular saw blade size

190 mm

Material suitability

Aluminium

Wood

Non-ferrous metal

Plastic

Number of cogs

58

Tooth form

TCG/FT

Rotational speed (max.)

10000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644936 Bosch Accessories Expert for Aluminium 2608644117 Circular saw blade 190 mm Number of cogs: 58 1 pc(s)

Description

Circular saw blade expert for aluminum for table saw. Outer diameter: 190 mm, bore: Star, cutting width: 2.6 mm, stem sheet thickness: 1.8 mm, number of teeth: 58. For clean cuts in non-ferrous metals such as aluminum. Also suitable for cutting plastics and epoxy, raw clamping plates, acoustic panels, chipboard, abrasive one- or two-sided coated panel materials, as well as fiber materials such as MDF and OSB boards. Teeth from microteq for long life. The use of the universal cord idol 2 607 001 409 increases the life at cuts in metal, e. g. Aluminum, several times.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.